3LD2122-1TL13 | Siemens

Emergency stop load-break switch, rotary actuator, 4 pole, 25 A, 690 V, (W x H x D) 49 x 71 x 85.5 mm, front installation/DIN rail, 3LD2122-1TL13

Order No.: 70P5782
EAN: 4011209638228
MPN:
3LD2122-1TL13
3LD21221TL13
Series: SENTRON
3LD2122-1TL13 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.5008 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
57.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
57.5008 €

3LD21221TL13, Siemens

SENTRON, Switch disconnector 3LD, emergency switching-off switch, 4- pole, Iu: 25 A, operating power / at AC-23 A 400 V: 9.5 kW, floor mounting with door coupling, knob-operated mechanism, red/yellow, 4-hole mounting of the handle .

Technical specifications
Filter Property Value
Product type emergency stop load-break switch
Pin number 4 pole
Actuator rotary actuator
Assembly front installation/DIN rail
Width 49 mm
Height 71 mm
Depth 85.5 mm
Permanent current 25 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes