3LD2122-0TK11 | Siemens
Main switch, rotary actuator, 3 pole, 25 A, 690 V, (W x H x D) 49 x 71 x 85.5 mm, front installation/DIN rail, 3LD2122-0TK11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.9582 € *
Standard delivery time from the manufacturer is: On Request
3LD21220TK11, Siemens
SENTRON, Switch disconnector 3LD, main switch, 3-pole, Iu: 25 A, Operating power / at AC-23 A at 400 V: 9.5 kW, floor mounting with door coupling, knob-operated mechanism, black, 4-hole mounting of the handle .
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | main switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | front installation/DIN rail | |
| Width | 49 mm | |
| Height | 71 mm | |
| Depth | 85.5 mm | |
| Permanent current | 25 A | |
| Isolation voltage | 690 V | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |