3LD2064-1TC53 | Siemens

Emergency stop load-break switch, rotary actuator, 4 pole, 16 A, 690 V, (W x H x D) 100 x 152 x 117 mm, front mounting, 3LD2064-1TC53

Order No.: 70P5757
EAN: 4011209511927
MPN:
3LD2064-1TC53
3LD20641TC53
Series: SENTRON
3LD2064-1TC53 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.822 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
87.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
87.822 €

3LD20641TC53, Siemens

SENTRON, Switch disconnector 3LD, emergency switching-off switch, 4- pole, 16 A, operating power at AC-23 A at 400 V: 7.5 kW, molded-plastic encapsulation for metric cable gland, rotary operating mechanism, red/yellow .

Technical specifications
Filter Property Value
Product type emergency stop load-break switch
Pin number 4 pole
Actuator rotary actuator
Assembly front mounting
Width 100 mm
Height 152 mm
Depth 117 mm
Permanent current 16 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes