3LD2022-0TK13 | Siemens

Emergency stop load-break switch, rotary actuator, 3 pole, 16 A, 690 V, (W x H x D) 49 x 66 x 89.5 mm, front mounting, 3LD2022-0TK13

Order No.: 70P5729
EAN: 4011209511941
MPN:
3LD2022-0TK13
3LD20220TK13
Series: SENTRON
3LD2022-0TK13 Siemens Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.1264 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.1264 €

3LD20220TK13, Siemens

SENTRON, Switch disconnector 3LD, emergency switching-off switch, 3- pole, Iu: 16 A, operating power / at AC-23 A 400 V: 7.5 kW, front-mounted, knob-operated mechanism, red/yellow, 4-hole mounting of the handle .

Technical specifications
Filter Property Value
Product type emergency stop load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly front mounting
Width 49 mm
Height 66 mm
Depth 89.5 mm
Permanent current 16 A
Isolation voltage 690 V
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes