6ES7233-4HF50-0XB0 | Siemens
Analog module, Inputs: 4, (W x H x D) 30 x 125 x 100 mm, 6ES7233-4HF50-0XB0
Order No.: 81P9697
EAN: 4047623417422
MPN:
6ES7233-4HF50-0XB0
6ES72334HF500XB0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
439.0386 € *
Standard delivery time from the manufacturer is: 1 Week
Analogue Module, 6ES7233-4HF50-0XB0, Siemens
SIMATIC S7-1200 G2: SM 1233 analog I/O, 4 AI/4 AO; inputs: 4x AI 14 bit ADC; outputs: 4x AQ 14 bit DAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Number of analogue inputs | 4 | |
| Width | 30 mm | |
| Height | 125 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |