6ES7232-4HF50-0XB0 | Siemens
Analog module, Outputs: 8, (W x H x D) 30 x 125 x 100 mm, 6ES7232-4HF50-0XB0
Order No.: 81P9696
EAN: 4047623417415
MPN:
6ES7232-4HF50-0XB0
6ES72324HF500XB0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
493.9214 € *
Standard delivery time from the manufacturer is: 1 Week
Analogue Module, 6ES7232-4HF50-0XB0, Siemens
SIMATIC S7-1200 G2: SM 1232 analog output, 8 AO; outputs: 8x AQ 14 bit DAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Number of analogue outputs | 8 | |
| Width | 30 mm | |
| Height | 125 mm | |
| Depth | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |