6ES7231-5QD50-0XB0 | Siemens

Analog module, Inputs: 4, (W x H x D) 15 x 62 x 63 mm, 6ES7231-5QD50-0XB0

Order No.: 81P9690
EAN: 4034106036331
MPN:
6ES7231-5QD50-0XB0
6ES72315QD500XB0
6ES7231-5QD50-0XB0 Siemens Analog Modules Image 1
6ES7231-5QD50-0XB0 Siemens Analog Modules Image 2
6ES7231-5QD50-0XB0 Siemens Analog Modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
163.2680 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
163.27 € *
Price list
Quantity
Price per unit*
1 pcs.
163.2680 €
2 pcs.
159.2815 €
*incl. VAT plus shipping costs
Subject to prior sale

Analogue Module, 6ES7231-5QD50-0XB0, Siemens

SIMATIC S7-1200 G2 SB 1231, AI 4x 16 bit TC

Technical specifications
Filter Property Value
Version analog module
Number of analogue inputs 4
Width 15 mm
Height 62 mm
Depth 63 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes