6ES7231-4HD50-0XB0 | Siemens
Analog module, Inputs: 4, (W x H x D) 15 x 62 x 63 mm, 6ES7231-4HD50-0XB0
Order No.: 81P9689
EAN: 4034106035945
MPN:
6ES7231-4HD50-0XB0
6ES72314HD500XB0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.2971 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
120.30 € *
Price list
Quantity
Price per unit*
1 pcs.
120.2971 €
2 pcs.
117.2150 €
3 pcs.
114.2876 €
*incl. VAT plus shipping costs
Subject to prior sale
Analogue Module, 6ES7231-4HD50-0XB0, Siemens
SIMATIC S7-1200 G2: SB 1231 analog input, 4 AI; inputs: 4 x AI 14 bit ADC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog module | |
| Number of analogue inputs | 4 | |
| Width | 15 mm | |
| Height | 62 mm | |
| Depth | 63 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |