8PQ5000-4BA78 | Siemens
Basic module subdivision, back, sheet steel, (W x H x D) 800 x 250 x 265 mm, 8PQ5000-4BA78
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.6130 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
74.61 € *
Price list
Quantity
Price per unit*
1 pcs.
74.6130 €
3 pcs.
71.6380 €
5 pcs.
68.8891 €
*incl. VAT plus shipping costs
Subject to prior sale
Basic module separation, 8PQ5000-4BA78, Siemens
SIVACON S4 basic module separation, rear H: 250 mm W: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | basic module subdivision | |
| Version | back | |
| Material | sheet steel | |
| Width | 800 mm | |
| Height | 250 mm | |
| Depth | 265 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |