8PQ5000-4BA74 | Siemens
Basic module subdivision, back, sheet steel, (W x H x D) 600 x 200 x 265 mm, 8PQ5000-4BA74
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.9463 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.95 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9463 €
3 pcs.
43.1494 €
5 pcs.
41.4834 €
*incl. VAT plus shipping costs
Subject to prior sale
Basic module separation, 8PQ5000-4BA74, Siemens
SIVACON S4 basic module separation, rear H: 200 mm W: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | basic module subdivision | |
| Version | back | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 200 mm | |
| Depth | 265 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |