8PQ5000-4BA77 | Siemens
Basic module subdivision, back, sheet steel, (W x H x D) 800 x 200 x 265 mm, 8PQ5000-4BA77
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.8689 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
59.87 € *
Price list
Quantity
Price per unit*
1 pcs.
59.8689 €
3 pcs.
57.4770 €
5 pcs.
55.2636 €
*incl. VAT plus shipping costs
Subject to prior sale
Basic module separation, 8PQ5000-4BA77, Siemens
SIVACON S4 basic module separation, rear H: 200 mm W: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | basic module subdivision | |
| Version | back | |
| Material | sheet steel | |
| Width | 800 mm | |
| Height | 200 mm | |
| Depth | 265 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |