8PQ5000-4BA73 | Siemens
Basic module subdivision, back, sheet steel, (W x H x D) 600 x 150 x 265 mm, 8PQ5000-4BA73
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.8781 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
36.88 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8781 €
5 pcs.
35.2597 €
10 pcs.
33.3319 €
15 pcs.
31.5945 €
*incl. VAT plus shipping costs
Subject to prior sale
Basic module separation, 8PQ5000-4BA73, Siemens
SIVACON S4 basic module separation, rear H: 150 mm, W: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | basic module subdivision | |
| Version | back | |
| Material | sheet steel | |
| Width | 600 mm | |
| Height | 150 mm | |
| Depth | 265 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |