8PQ3000-2BA70 | Siemens

Subdivision, sheet steel, (W x H x D) 850 x 225 x 400 mm, 8PQ3000-2BA70

Order No.: 70P8753
EAN: 4042948180112
MPN:
8PQ3000-2BA70
8PQ30002BA70
Series: SIVACON
8PQ3000-2BA70 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
129.1983 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
129.20 € *
Price list
Quantity
Price per unit*
1 pcs.
129.1983 €
3 pcs.
125.8901 €
5 pcs.
122.7366 €
*incl. VAT plus shipping costs
Subject to prior sale

Main busbar subdivision, 8PQ3000-2BA70, Siemens

SIVACON S4 MBB separation, mounting position: top, W: 850 mm D: 400 mm.

Technical specifications
Filter Property Value
Product type subdivision
Material sheet steel
Width 850 mm
Height 225 mm
Depth 400 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes