8PQ3000-1BA15 | Siemens
Subdivision, sheet steel, (W x H x D) 1200 x 225 x 400 mm, 8PQ3000-1BA15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
238.5593 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
238.56 € *
Price list
Quantity
Price per unit*
1 pcs.
238.5593 €
2 pcs.
232.7283 €
*incl. VAT plus shipping costs
Subject to prior sale
Main busbar subdivision, 8PQ3000-1BA15, Siemens
SIVACON S4 MBB separation, mounting position: top, W: 1200 mm D: 400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | subdivision | |
| Material | sheet steel | |
| Width | 1200 mm | |
| Height | 225 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |