8PQ3000-2BA60 | Siemens
Mounting plate, sheet steel, (W x H x D) 400 x 150 x 400 mm, 8PQ3000-2BA60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.7059 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
50.71 € *
Price list
Quantity
Price per unit*
1 pcs.
50.7059 €
3 pcs.
48.6710 €
5 pcs.
46.8027 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 8PQ3000-2BA60, Siemens
SIVACON S4 mounting panel, H: 150 mm W: 400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | sheet steel | |
| Width | 400 mm | |
| Height | 150 mm | |
| Depth | 400 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |