8PQ3000-0BA54 | Siemens

Subdivision, sheet steel, (W x H x D) 800 x 225 x 600 mm, 8PQ3000-0BA54

Order No.: 70P8657
EAN: 4042948161845
MPN:
8PQ3000-0BA54
8PQ30000BA54
Series: SIVACON
8PQ3000-0BA54 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
109.7061 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
109.71 € *
Price list
Quantity
Price per unit*
1 pcs.
109.7061 €
3 pcs.
106.8977 €
5 pcs.
104.2321 €
*incl. VAT plus shipping costs
Subject to prior sale

Main busbar subdivision, 8PQ3000-0BA54, Siemens

SIVACON S4 MBB separation, mounting position: top, W: 800 mm D: 600 mm.

Technical specifications
Filter Property Value
Product type subdivision
Material sheet steel
Width 800 mm
Height 225 mm
Depth 600 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes