8PQ3000-0BA36 | Siemens
Mounting plate, sheet steel, (W x H x D) 800 x 1900 x 25 mm, 8PQ3000-0BA36
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
265.0249 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
265.02 € *
Price list
Quantity
Price per unit*
1 pcs.
265.0249 €
2 pcs.
258.5632 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting panel, 8PQ3000-0BA36, Siemens
SIVACON S4 mounting panel, H: 1900 mm W: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | sheet steel | |
| Width | 800 mm | |
| Height | 1900 mm | |
| Depth | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |