8PQ2308-8BA10 | Siemens
Bottom plate, steel, (W x H x D) 800 x 1 x 800 mm, 8PQ2308-8BA10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.5374 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
144.54 € *
Price list
Quantity
Price per unit*
1 pcs.
144.5374 €
3 pcs.
140.8365 €
5 pcs.
137.3141 €
*incl. VAT plus shipping costs
Subject to prior sale
Bottom plate, 8PQ2308-8BA10, Siemens
SIVACON S4 MBB base plate bottom, IP20, W: 800 mm D: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bottom plate | |
| Material | steel | |
| Width | 800 mm | |
| Height | 1 mm | |
| Depth | 800 mm | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |