8PQ2301-8BA04 | Siemens
Bottom plate, steel, (W x H x D) 1000 x 1 x 800 mm, 8PQ2301-8BA04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.3819 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
146.38 € *
Price list
Quantity
Price per unit*
1 pcs.
146.3819 €
3 pcs.
142.6453 €
5 pcs.
139.0753 €
*incl. VAT plus shipping costs
Subject to prior sale
Bottom plate, 8PQ2301-8BA04, Siemens
SIVACON S4 MBB base plate bottom,IP20,W: 1000 mm D: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bottom plate | |
| Material | steel | |
| Width | 1000 mm | |
| Height | 1 mm | |
| Depth | 800 mm | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |