8PQ2308-6BA13 | Siemens

Bottom plate, steel, (W x H x D) 800 x 1 x 600 mm, 8PQ2308-6BA13

Order No.: 70P8612
EAN: 4042948188118
MPN:
8PQ2308-6BA13
8PQ23086BA13
Series: SIVACON
8PQ2308-6BA13 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.6756 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
96.68 € *
Price list
Quantity
Price per unit*
1 pcs.
96.6756 €
3 pcs.
94.2004 €
5 pcs.
91.8561 €
*incl. VAT plus shipping costs
Subject to prior sale

Bottom plate, 8PQ2308-6BA13, Siemens

SIVACON S4 MBB base plate bottom, IP20, W: 800 mm D: 600 mm.

Technical specifications
Filter Property Value
Product type bottom plate
Material steel
Width 800 mm
Height 1 mm
Depth 600 mm
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85381000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes