8PQ2304-8BA05 | Siemens
Bottom plate, steel, (W x H x D) 400 x 1 x 400 mm, 8PQ2304-8BA05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.0417 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
104.04 € *
Price list
Quantity
Price per unit*
1 pcs.
104.0417 €
3 pcs.
101.3642 €
5 pcs.
98.8414 €
*incl. VAT plus shipping costs
Subject to prior sale
Bottom plate, 8PQ2304-8BA05, Siemens
SIVACON S4 MBB base plate bottom, IP20, W: 400 mm D: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bottom plate | |
| Material | steel | |
| Width | 400 mm | |
| Height | 1 mm | |
| Depth | 400 mm | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |