8PQ2304-6BA04 | Siemens
Roof plate attachment, steel, (W x H x D) 400 x 62 x 600 mm, 8PQ2304-6BA04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.4626 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
93.46 € *
Price list
Quantity
Price per unit*
1 pcs.
93.4626 €
3 pcs.
91.0707 €
5 pcs.
88.7859 €
*incl. VAT plus shipping costs
Subject to prior sale
Roof plate attachment, 8PQ2304-6BA04, Siemens
SIVACON S4 top plate upgrade kit IPX1, W: 400 mm D: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof plate attachment | |
| Material | steel | |
| Width | 400 mm | |
| Height | 62 mm | |
| Depth | 600 mm | |
| Degree of protection (IP) | IPX1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |