8PQ2300-6BA16 | Siemens
Roof plate attachment, steel, (W x H x D) 850 x 62 x 600 mm, 8PQ2300-6BA16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.7722 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
152.77 € *
Price list
Quantity
Price per unit*
1 pcs.
152.7722 €
3 pcs.
148.8690 €
5 pcs.
145.1443 €
*incl. VAT plus shipping costs
Subject to prior sale
Roof plate attachment, 8PQ2300-6BA16, Siemens
SIVACON S4 top plate upgrade kit IPX1, W: 850 mm D: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | roof plate attachment | |
| Material | steel | |
| Width | 850 mm | |
| Height | 62 mm | |
| Depth | 600 mm | |
| Degree of protection (IP) | IPX1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |