8PQ2301-6BA05 | Siemens
Bottom plate, steel, (W x H x D) 1000 x 1 x 600 mm, 8PQ2301-6BA05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.1135 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
103.11 € *
Price list
Quantity
Price per unit*
1 pcs.
103.1135 €
3 pcs.
100.4717 €
5 pcs.
97.9489 €
*incl. VAT plus shipping costs
Subject to prior sale
Bottom plate, 8PQ2301-6BA05, Siemens
SIVACON S4 MBB base plate bottom,IP20,W: 1000 mm D: 600 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bottom plate | |
| Material | steel | |
| Width | 1000 mm | |
| Height | 1 mm | |
| Depth | 600 mm | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |