8PQ2055-8BA04 | Siemens

Aperture, rectangular, sheet steel, (W x H x D) 800 x 550 x 10 mm, light gray, 8PQ2055-8BA04

Order No.: 70P8328
EAN: 4042948171905
MPN:
8PQ2055-8BA04
8PQ20558BA04
Series: SIVACON
8PQ2055-8BA04 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.6415 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
92.64 € *
Price list
Quantity
Price per unit*
1 pcs.
92.6415 €
3 pcs.
90.2734 €
5 pcs.
88.0124 €
*incl. VAT plus shipping costs
Subject to prior sale

Cover, 8PQ2055-8BA04, Siemens

SIVACON S4 cover 3WA FS I, 3/4-pole, H: 550 mm W: 800 mm.

Technical specifications
Filter Property Value
Product type aperture
Design rectangular
Material sheet steel
Width 800 mm
Height 550 mm
Depth 10 mm
Colour light gray
Degree of protection (IP) IP30
Logistics
Property Value
Customs tariff number 85381000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes