8PQ1200-8BA01 | Siemens
Scaffold, rectangular, sheet steel, galvanized, (W x H x D) 350 x 2000 x 800 mm, for ALPHA installation kits, 8PQ1200-8BA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
405.5401 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
405.54 € *
Price list
Quantity
Price per unit*
1 pcs.
405.5401 €
2 pcs.
396.0082 €
*incl. VAT plus shipping costs
Subject to prior sale
Scaffold, 8PQ1200-8BA01, Siemens
SIVACON S4 frame, for ALPHA assembly kits, H: 2000 mm, W: 350 mm, D: 800 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scaffold | |
| Design | rectangular | |
| Material | sheet steel, galvanized | |
| Width | 350 mm | |
| Height | 2000 mm | |
| Depth | 800 mm | |
| Type of mounting | base mounting | |
| Degree of protection (IP) | IP00 | |
| Suitable for | ALPHA installation kits |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |