8PQ1200-4BA16 | Siemens
Scaffold, rectangular, sheet steel, galvanized, (W x H x D) 850 x 2000 x 400 mm, for ALPHA installation kits, 8PQ1200-4BA16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
433.0529 € *
Standard delivery time from the manufacturer is: On Request
Scaffold, 8PQ1200-4BA16, Siemens
SIVACON S4 frame, for ALPHA assembly kits, H: 2000 mm, W: 850 mm, D: 400 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scaffold | |
| Design | rectangular | |
| Material | sheet steel, galvanized | |
| Width | 850 mm | |
| Height | 2000 mm | |
| Depth | 400 mm | |
| Type of mounting | base mounting | |
| Degree of protection (IP) | IP00 | |
| Suitable for | ALPHA installation kits |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |