8MF1224-2GS30 | Siemens

Scaffold, rectangular, steel, (W x H x D) 1200 x 2200 x 400 mm, for standard empty enclosure, 8MF1224-2GS30

Order No.: 70P7355
EAN: 4001869485522
MPN:
8MF1224-2GS30
8MF12242GS30
Series: SIVACON
8MF1224-2GS30 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
407.3965 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
407.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
407.3965 €

Scaffold, 8MF1224-2GS30, Siemens

SIVACON, Supporting structure, for standard Empty enclosure, H: 2200 mm, W: 1200 mm, T: 400 mm, zinc-plated.

Technical specifications
Filter Property Value
Product type scaffold
Design rectangular
Material steel
Width 1200 mm
Height 2200 mm
Depth 400 mm
Suitable for standard empty enclosure
Logistics
Property Value
Customs tariff number 94032080
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes