8MF1088-2AF30 | Siemens
Shelf, square, (W x D) 800 mm x 800 mm, 8MF1088-2AF30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
338.7573 € *
Standard delivery time from the manufacturer is: 2 Weeks
Compartment shelf, 8MF1088-2AF30, Siemens
SIVACON, compartment bottom, withdrawable, T: 800 mm, W: 800 mm, zinc-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Design | square | |
| Width | 800 mm | |
| Depth | 800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94039910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |