8MF1044-2GS40 | Siemens

Scaffold, rectangular, steel, (W x H x D) 400 x 2000 x 400 mm, light gray, for standard empty enclosure, 8MF1044-2GS40

Order No.: 70P6944
EAN: 4001869543697
MPN:
8MF1044-2GS40
8MF10442GS40
Series: SIVACON
8MF1044-2GS40 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
470.7521 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
470.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
470.7521 €

Scaffold, 8MF1044-2GS40, Siemens

SIVACON, Supporting structure, for standard Empty enclosure, H: 2000 mm, W: 400 mm, T: 400 mm, RAL 7035.

Technical specifications
Filter Property Value
Product type scaffold
Design rectangular
Material steel
Width 400 mm
Height 2000 mm
Depth 400 mm
Colour light gray
Suitable for standard empty enclosure
Logistics
Property Value
Customs tariff number 94032080
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes