8GK4552-2KK22 | Siemens

Installation kit, straight, (W x H) 500 x 300 mm, for ALPHA 400/630, 8GK4552-2KK22

Order No.: 81P8594
EAN: 4001869397795
MPN:
8GK4552-2KK22
8GK45522KK22
Series: ALPHA 400/630
8GK4552-2KK22 Siemens Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
145.3823 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
145.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
145.3823 €

Installation kit, 8GK4552-2KK22, Siemens

ALPHA 400/630 assembly kit, H=300 W=500 4x 3NP4010 on support plate including suitable cover frame.

Technical specifications
Filter Property Value
Product type installation kit
Design straight
Width 500 mm
Height 300 mm
Suitable for ALPHA 400/630
Logistics
Property Value
Customs tariff number 85381000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes