BS13-57055 | shiverpeaks

USB 3.2 connection cable, USB plug type C to USB plug type C, 5 m, black, BS13-57055

Order No.: 13M5320
EAN: 4017538012128
MPN:
BS13-57055
BS13-57055 shiverpeaks USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1225 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.12 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1225 €
10 pcs.
18.4807 €
*incl. VAT plus shipping costs
Subject to prior sale

USB-C Cable, BS13-57055, shiverpeaks

USB 3.2 Gen 2x2 doubles the bandwidth of USB 3.2 Gen 2 (previously USB 3.1 Gen 2). From now on, you can transfer data at up to 20 Gbit/s. The USB 3.2 Gen 2x2 Type-C cable can do even more. In addition to bidirectional data transfer, you can also charge your notebook, tablet, or smartphone with up to 240 watts at the same time.

Technical specifications
Filter Property Value
USB Standard USB 3.2
Connection (1) USB plug type C
Connection (2) USB plug type C
Cable length 5 m
Colour black
Data transmission rate 20000000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes