BS13-57035 | shiverpeaks
USB 3.2 connection cable, USB plug type C to USB plug type C, 2 m, black, BS13-57035
Order No.: 13M5317
EAN: 4017538012104
MPN:
BS13-57035
Unit Price (€ / pc.)
9.9246 € *
Available in 5 Days: 103 pcs. - if ordered today
Total Price:
9.92 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9246 €
10 pcs.
8.6870 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C Cable, BS13-57035, shiverpeaks
USB 3.2 Gen 2x2 doubles the bandwidth of USB 3.2 Gen 2 (previously USB 3.1 Gen 2). From now on, you can transfer data at up to 20 Gbit/s. The USB 3.2 Gen 2x2 Type-C cable can do even more. In addition to bidirectional data transfer, you can also charge your notebook, tablet, or smartphone with up to 240 watts at the same time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.2 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 2 m | |
| Colour | black | |
| Data transmission rate | 20000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |