BS13-23185 | shiverpeaks
USB 2.0 connection cable, USB plug type A to USB plug type B, 1.8 m, black, BS13-23185
Order No.: 13M5361
EAN: 4017538094520
MPN:
BS13-23185
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Available in 5 Days: 1,090 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6660 €
50 pcs.
1.5708 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 2.0 cable, BS13-23185, shiverpeaks
High-Speed USB (USB 2.0) provides a bandwidth of up to 480 Mbit/s - Connectors. This standard USB cable can be used to connect an external hard drive to your PC, MAC or Ultrabook.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 1.8 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |