BS13-23055 | shiverpeaks

USB 2.0 connection cable, USB plug type A to USB plug type B, 5 m, black, BS13-23055

Order No.: 13M5363
EAN: 4017538094544
MPN:
BS13-23055
BS13-23055 shiverpeaks USB Cables Image 1
BS13-23055 shiverpeaks USB Cables Image 2
BS13-23055 shiverpeaks USB Cables Image 3
BS13-23055 shiverpeaks USB Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9393 € *
Available in 5 Days: 349 pcs. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7727 €
50 pcs.
2.6180 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale

USB 2.0 cable, BS13-23055, shiverpeaks

High-Speed USB (USB 2.0) provides a bandwidth of up to 480 Mbit/s - Connectors. This standard USB cable can be used to connect an external hard drive to your PC, MAC or Ultrabook.

Technical specifications
Filter Property Value
USB Standard USB 2.0
Connection (1) USB plug type A
Connection (2) USB plug type B
Cable length 5 m
Colour black
Data transmission rate 480000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes