BS13-23015 | shiverpeaks
USB 2.0 connection cable, USB plug type A to USB plug type B, 0.5 m, black, BS13-23015
Order No.: 13M5359
EAN: 4017538094506
MPN:
BS13-23015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2376 €
50 pcs.
1.1662 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 2.0 cable, BS13-23015, shiverpeaks
High-Speed USB (USB 2.0) provides a bandwidth of up to 480 Mbit/s - Connectors. This standard USB cable can be used to connect an external hard drive to your PC, MAC or Ultrabook.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 0.5 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |