SP69006-5.0 | shiverpeaks
TOSLINK plug to TOSLINK plug, 5 m, blue, SP69006-5.0
Order No.: 82F1064
EAN: 4099891742140
MPN:
SP69006-5.0
Unit Price (€ / pc.)
10.4601 € *
Available: 0 pcs.
Available in 5 Days: 160 pcs.
Leadtime: 1 Week **
Total Price:
10.46 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4601 €
10 pcs.
9.8770 €
25 pcs.
9.3058 €
50 pcs.
9.0202 €
100 pcs.
8.4252 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toslink cable, SP69006-5.0, shiverpeaks
Optisches-Audio-Digitalkabel, Außendurchmesser 6 mm, 5 m.
Technical specifications
Connection (1) | TOSLINK plug | |
Connection (2) | TOSLINK plug | |
Colour | blue | |
Cable type | Glasfaserkabel | |
Cable length | 5 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |