SP69006-1.0 | shiverpeaks
TOSLINK plug to TOSLINK plug, 1 m, blue, SP69006-1.0
Order No.: 82F1061
EAN: 4099891742119
MPN:
SP69006-1.0
Unit Price (€ / pc.)
6.0571 € *
Available: 0 pcs.
Available in 5 Days: 39 pcs.
Leadtime: 1 Week **
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0571 €
10 pcs.
5.7239 €
25 pcs.
5.3669 €
50 pcs.
5.2003 €
100 pcs.
4.8790 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toslink cable, SP69006-1.0, shiverpeaks
Optisches-Audio-Digitalkabel, Außendurchmesser 6 mm, 1 m.
Technical specifications
Connection (1) | TOSLINK plug | |
Connection (2) | TOSLINK plug | |
Version | TOSLINK connection cable | |
Colour | blue | |
Cable type | plastic optical fiber | |
Cable length | 1 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |