SP69006-2.0 | shiverpeaks
Connection cable, 2 m, blue, Toslink plug, straight to Toslink plug, straight, SP69006-2.0
Order No.: 82F1062
EAN: 4099891742126
MPN:
SP69006-2.0
Unit Price (€ / pc.)
7.2471 € *
Available: 1 pcs.
Available in 5 Days: 174 pcs. - if ordered today
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2471 €
10 pcs.
6.8425 €
25 pcs.
6.4379 €
50 pcs.
6.2356 €
100 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Toslink cable, SP69006-2.0, shiverpeaks
Optisches-Audio-Digitalkabel, Außendurchmesser 6 mm, 2 m.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | connecting cable | |
Connection (1) | Toslink plug, straight | |
Connection (2) | Toslink plug, straight | |
Cable length | 2 m | |
Colour | blue | |
Cable type | plastic optical fiber | |
contact surface | gold-plated |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |