SP69006-0.5 | shiverpeaks
TOSLINK plug to TOSLINK plug, 0.5 m, blue, SP69006-0.5
Order No.: 82F1060
EAN: 4099891742102
MPN:
SP69006-0.5
Unit Price (€ / pc.)
5.2717 € *
Available: 0 pcs.
Available in 5 Days: 254 pcs.
Leadtime: 1 Week **
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.9861 €
25 pcs.
4.6886 €
50 pcs.
4.5458 €
100 pcs.
4.2483 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toslink cable, SP69006-0.5, shiverpeaks
Optisches-Audio-Digitalkabel, Außendurchmesser 6 mm, 0,50 m.
Technical specifications
Connection (1) | TOSLINK plug | |
Connection (2) | TOSLINK plug | |
Colour | blue | |
Cable type | Glasfaserkabel | |
Cable length | 0.5 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |