BS08-41072 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, F/FTP, LSZH, 10 m, yellow, BS08-41072

Order No.: 87F5163
EAN: 4017538100733
MPN:
BS08-41072
BS08-41072 shiverpeaks Patch Cables, Telephone Cables Image 1
BS08-41072 shiverpeaks Patch Cables, Telephone Cables Image 2
BS08-41072 shiverpeaks Patch Cables, Telephone Cables Image 3
BS08-41072 shiverpeaks Patch Cables, Telephone Cables Image 4
BS08-41072 shiverpeaks Patch Cables, Telephone Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9710 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
10 pcs.
11.8286 €
50 pcs.
11.0551 €
100 pcs.
10.2935 €
*incl. VAT plus shipping costs
Subject to prior sale

High End patch cable, BS08-41072, shiverpeaks

High End patch cable CAT 8.1 F/FTP PIMF 2000 MHz for use in data centers (backbone) and for all enthusiasts in the multimedia sector.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 10 m
Colour yellow
Category Cat 8.1
Cable type F/FTP
AWG cross-section AWG 26
Material LSZH
Halogen free Yes
Detent lever protection available Yes
Logistics
Property Value
Customs tariff number 85444210
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes