BS08-41000 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, F/FTP, LSZH, 0.25 m, gray, BS08-41000
Order No.: 87F5105
EAN: 4017538079978
MPN:
BS08-41000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4514 € *
Available in 5 Days: 210 pcs. - if ordered today
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2372 €
50 pcs.
2.1063 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
High End patch cable, BS08-41000, shiverpeaks
High End patch cable CAT 8.1 F/FTP PIMF 2000 MHz for use in data centers (backbone) and for all enthusiasts in the multimedia sector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.25 m | |
| Colour | gray | |
| Category | Cat 8.1 | |
| Cable type | F/FTP | |
| AWG cross-section | AWG 26 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |