BS72057-Y-10 | shiverpeaks
Network plug kit, RJ45, 8 pole, 8P8C, Cat 5e/Cat 6, crimp connection, cable assembly, BS72057-Y-10, package with 10 pieces
Order No.: 73F9211
EAN: 4017538059499
MPN:
BS72057-Y-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
3.4153 € *
Available in 5 Days: 13 pck. - if ordered today
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pck.
3.4153 €
10 pck.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Network plug Cat5e/Cat6 RJ45, BS72057-Y-10, shiverpeaks
Network modular plug cat.5e cat.6, 8-pin, 8 contacts occupied, shielded, gold-plated contacts, with insertion aid and grommet, yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e/Cat 6 | |
| Connection | crimp connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |