BS08-10220 | shiverpeaks
FO connector, ST simplex socket to ST simplex socket, OS1/OS2, singlemode, ceramic, yellow, BS08-10220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5232 € *
Available: 5 pcs.
Available in 5 Days: 642 pcs. - if ordered today
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3804 €
50 pcs.
1.2971 €
100 pcs.
1.2257 €
250 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
LWL keystone connector, BS08-10220, shiverpeaks
The BS08-10220 is a LWL keystone connector suitable for distributors, patch panels, junction boxes or other applications. With the fiber optic keystone connector you can easily connect two fiber optic patch cables. The dimensions of the Keystone modules all follow a standard, which means they can be easily mounted in designated holders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO connector | |
| Version | ST simplex socket to ST simplex socket | |
| Category | OS1/OS2 | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |