BS07-60024 | shiverpeaks
FO connector, LC socket to LC socket, OM1/OM2, multimode, ceramic, beige, BS07-60024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Available: 10 pcs.
Available in 5 Days: 656 pcs. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3328 €
50 pcs.
1.2495 €
100 pcs.
1.1781 €
250 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic connector, BS07-60024, shiverpeaks
Fiber optic connector suitable for distributors, patch panels, junction boxes or other applications. With the fiber optic connector you can easily connect easily connect two fiber optic patch cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO connector | |
| Version | LC socket to LC socket | |
| Category | OM1/OM2 | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |