BS07-60004 | shiverpeaks

FO connector, LC socket to LC socket, OM1/OM2, multimode, ceramic, beige, BS07-60004

Order No.: 98F3004
EAN: 4017538140463
MPN:
BS07-60004
Series: BS07
BS07-60004 shiverpeaks Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1067 € *
Available: 5 pcs.
Available in 5 Days: 654 pcs. - if ordered today
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0115 €
50 pcs.
0.9520 €
100 pcs.
0.8925 €
250 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

Fiber optic connector, BS07-60004, shiverpeaks

Fiber optic connector suitable for distributors, patch panels, junction boxes or other applications. With the fiber optic connector you can easily connect easily connect two fiber optic patch cables.

Technical specifications
Filter Property Value
Product type FO connector
Version LC socket to LC socket
Category OM1/OM2
Chamfer type multimode
Ferrule ceramic
Colour beige
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes