BS77807 | shiverpeaks

FO duplex patch cable, LC to LC, 20 m, OS1/OS2, singlemode 9/125 µm, BS77807

Order No.: 98F1038
EAN: 4017538049155
MPN:
BS77807
BS77807 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 1
BS77807 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8302 € *
Available in 5 Days: 241 pcs. - if ordered today
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
10 pcs.
7.0686 €
*incl. VAT plus shipping costs
Subject to prior sale

Fiber optic duplex FO patch cable, BS77807, shiverpeaks

Fiber optic duplex FO patch cable LC/LC 9/125µ, OS1/OS2, yellow, 20 m.

Technical specifications
Filter Property Value
Version FO duplex patch cable
Connection (1) LC
Connection (2) LC
Cable length 20 m
Category OS1/OS2
Chamfer type singlemode 9/125 µm
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes