BS77802 | shiverpeaks
FO duplex patch cable, LC to LC, 2 m, OS1/OS2, singlemode 9/125 µm, BS77802
Order No.: 98F1033
EAN: 4017538049087
MPN:
BS77802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7243 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.2721 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic duplex FO patch cable, BS77802, shiverpeaks
Fiber optic duplex FO patch cable LC/LC 9/125µ, OS1/OS2, yellow, 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO duplex patch cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 2 m | |
| Category | OS1/OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |