SP77441 | shiverpeaks
DVI-D plug (24+1) to DVI-D plug (24+1), 1.5 m, blue, SP77441
DVI 24+1 cable, SP77441, shiverpeaks
DVI-D connection cable, 24+1, dual-link, gold-plated contacts, with 2x ferrite, 1.5 m.
Connection (1) | DVI-D plug (24+1) | |
Connection (2) | DVI-D plug (24+1) | |
Version | connection cable | |
Colour | blue | |
Cable length | 1.5 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |