SP77442 | shiverpeaks
Connection cable, 2 m, blue, DVI-D plug (24+1) to DVI-D plug (24+1), SP77442
Order No.: 13M5017
EAN: 4099891016685
MPN:
SP77442
Unit Price (€ / pc.)
16.7314 € *
Available: 0 pcs.
Available in 5 Days: 302 pcs.
Leadtime: 1 Week **
Total Price:
16.73 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7314 €
5 pcs.
15.7080 €
10 pcs.
14.6965 €
25 pcs.
13.6850 €
*incl. VAT plus shipping costs
**Subject to prior sale
DVI 24+1 cable, SP77442, shiverpeaks
DVI-D connection cable, 24+1, dual-link, gold-plated contacts, with 2x ferrite, 2 m.
Technical specifications
Connection (1) | DVI-D plug (24+1) | |
Connection (2) | DVI-D plug (24+1) | |
Version | connection cable | |
Colour | blue | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |